New Product
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L36CAT3G

DigiKey Part Number
18-SZSMF6L36CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L36CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L36CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L36CAT3G
Description
ZEN TVS 600W 36V BI SOD-123FL TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36600€ 3,66
100€ 0,23500€ 23,50
500€ 0,17846€ 89,23
1 000€ 0,15921€ 159,21
2 000€ 0,15097€ 301,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12398€ 619,90
10 000€ 0,10795€ 1 079,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71390