



SZSMF6L28CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L28CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L28CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L28CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L28CAT3G |
Description | ZEN TVS 600W 28V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36400 | € 3,64 |
| 100 | € 0,23320 | € 23,32 |
| 500 | € 0,17728 | € 88,64 |
| 1 000 | € 0,15921 | € 159,21 |
| 2 000 | € 0,14482 | € 289,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12229 | € 611,45 |
| 10 000 | € 0,11639 | € 1 163,90 |
| 15 000 | € 0,11091 | € 1 663,65 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |