
SZP6SMB15CAT3G | |
|---|---|
DigiKey Part Number | F11612TR-ND - Tape & Reel (TR) F11612CT-ND - Cut Tape (CT) F11612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB15CAT3G |
Description | TVS DIODE 12.8VWM 21.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 645pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 21.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,45700 | € 4,57 |
| 100 | € 0,29570 | € 29,57 |
| 500 | € 0,22588 | € 112,94 |
| 1 000 | € 0,20336 | € 203,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14914 | € 372,85 |
| 5 000 | € 0,13656 | € 682,80 |
| 7 500 | € 0,13015 | € 976,12 |
| 12 500 | € 0,12547 | € 1 568,38 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |