
SZ1SMB5.0AT3G | |
|---|---|
DigiKey Part Number | F11568TR-ND - Tape & Reel (TR) F11568CT-ND - Cut Tape (CT) F11568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5.0AT3G |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5.0AT3G Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2700pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 9.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 65.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBSAC5.0-TP | MCC (Micro Commercial Components) | 159 000 | 1505-SMBSAC5.0-TPTR-CHP | € 0,06220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45400 | € 4,54 |
| 100 | € 0,29310 | € 29,31 |
| 500 | € 0,22372 | € 111,86 |
| 1 000 | € 0,20136 | € 201,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14761 | € 369,02 |
| 5 000 | € 0,13512 | € 675,60 |
| 7 500 | € 0,12875 | € 965,62 |
| 12 500 | € 0,12369 | € 1 546,12 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |









