20V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Building Automation – Protect/Sense/Control

SP2502LBTG

DigiKey Part Number
F5776TR-ND - Tape & Reel (TR)
F5776CT-ND - Cut Tape (CT)
F5776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2502LBTG
Description
TVS DIODE 3.3VWM 20VC 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Mfr
Power - Peak Pulse
2100W (2.1kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
3.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP2502L.TBTSemtech Corporation2 110RCLAMP2502LCT-ND€ 2,67000Direct
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,71000€ 2,71
10€ 1,75600€ 17,56
100€ 1,21200€ 121,20
500€ 0,97962€ 489,81
1 000€ 0,93183€ 931,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,76130€ 1 903,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,71000
Unit Price with VAT:€ 3,27910