
SMDJ20CA | |
|---|---|
DigiKey Part Number | SMDJ20CATR-ND - Tape & Reel (TR) SMDJ20CACT-ND - Cut Tape (CT) SMDJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,77100 | € 7,71 |
| 100 | € 0,60070 | € 60,07 |
| 500 | € 0,47764 | € 238,82 |
| 1 000 | € 0,42860 | € 428,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35016 | € 1 050,48 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |
