Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD185F-2

DigiKey Part Number
SMD185F-2TR-ND - Tape & Reel (TR)
SMD185F-2CT-ND - Cut Tape (CT)
SMD185F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD185F-2
Description
PTC RESET FUSE 33V 1.85A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
65 mOhms
Series
Resistance - Post Trip (R1) (Max)
165 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2-SMD
Voltage - Max
33V
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Current - Hold (Ih) (Max)
1.85 A
Thickness (Max)
0.118" (3.00mm)
Current - Trip (It)
3.6 A
Approval Agency
CSA, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
5€ 0,60000€ 3,00
10€ 0,55300€ 5,53
50€ 0,45880€ 22,94
100€ 0,42330€ 42,33
250€ 0,38056€ 95,14
500€ 0,35098€ 175,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,26444€ 396,66
3 000€ 0,24362€ 730,86
4 500€ 0,23287€ 1 047,91
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87120