
SMCJ22A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ22A-ETR-ND - Tape & Reel (TR) 18-SMCJ22A-ECT-ND - Cut Tape (CT) 18-SMCJ22A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22A-E |
Description | TVS 1.5KW 22V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51400 | € 5,14 |
| 100 | € 0,33430 | € 33,43 |
| 500 | € 0,25716 | € 128,58 |
| 1 000 | € 0,23229 | € 232,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18062 | € 541,86 |
| 6 000 | € 0,16630 | € 997,80 |
| 9 000 | € 0,16216 | € 1 459,44 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |