
SMCJ110CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ110CA-ETR-ND - Tape & Reel (TR) 18-SMCJ110CA-ECT-ND - Cut Tape (CT) 18-SMCJ110CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA-E |
Description | TVS 1.5KW 110V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,58400 | € 5,84 |
| 100 | € 0,38280 | € 38,28 |
| 500 | € 0,29606 | € 148,03 |
| 1 000 | € 0,26810 | € 268,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20933 | € 627,99 |
| 6 000 | € 0,19364 | € 1 161,84 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |
