


SG400 | |
|---|---|
DigiKey Part Number | F4133TR-ND - Tape & Reel (TR) F4133CT-ND - Cut Tape (CT) F4133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG400 |
Description | GDT 400V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 5 | € 1,12800 | € 5,64 |
| 10 | € 1,04000 | € 10,40 |
| 50 | € 0,86300 | € 43,15 |
| 100 | € 0,79630 | € 79,63 |
| 250 | € 0,71564 | € 178,91 |
| 500 | € 0,65982 | € 329,91 |
| 1 000 | € 0,60812 | € 608,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50417 | € 1 008,34 |
| 4 000 | € 0,49134 | € 1 965,36 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |