



RUEF300-AP | |
|---|---|
DigiKey Part Number | RUEF300-APHFCT-ND - Cut Tape (CT) RUEF300-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF300-AP |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 5 | € 0,47800 | € 2,39 |
| 10 | € 0,44000 | € 4,40 |
| 50 | € 0,36540 | € 18,27 |
| 100 | € 0,33710 | € 33,71 |
| 250 | € 0,30308 | € 75,77 |
| 500 | € 0,27956 | € 139,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23199 | € 231,99 |
| 2 000 | € 0,21382 | € 427,64 |
| 3 000 | € 0,20381 | € 611,43 |
| 5 000 | € 0,19181 | € 959,05 |
| 7 000 | € 0,19117 | € 1 338,19 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |