
P2300S3NLRP-A | |
|---|---|
DigiKey Part Number | 18-P2300S3NLRP-ATR-ND - Tape & Reel (TR) 18-P2300S3NLRP-ACT-ND - Cut Tape (CT) 18-P2300S3NLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300S3NLRP-A |
Description | THYRISTOR 180V 3KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 3 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 3 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,38000 | € 4,38 |
| 10 | € 2,91000 | € 29,10 |
| 100 | € 2,07580 | € 207,58 |
| 500 | € 1,97508 | € 987,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,61363 | € 4 840,89 |
| Unit Price without VAT: | € 4,38000 |
|---|---|
| Unit Price with VAT: | € 5,29980 |