
NYC0102BLT1G | |
|---|---|
DigiKey Part Number | NYC0102BLT1GOSTR-ND - Tape & Reel (TR) NYC0102BLT1GOSCT-ND - Cut Tape (CT) NYC0102BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NYC0102BLT1G |
Description | SCR 200V 250MA SOT-23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 250 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NYC0102BLT1G Models |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 7A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 200 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-23-3 |
Current - On State (It (RMS)) (Max) 250 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,69800 | € 6,98 |
| 100 | € 0,45980 | € 45,98 |
| 500 | € 0,35764 | € 178,82 |
| 1 000 | € 0,32475 | € 324,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26948 | € 808,44 |
| 6 000 | € 0,26828 | € 1 609,68 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |








