



MINISMDC125F/16-2 | |
|---|---|
DigiKey Part Number | MINISMDC125F16-2TR-ND - Tape & Reel (TR) MINISMDC125F16-2CT-ND - Cut Tape (CT) MINISMDC125F16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC125F/16-2 |
Description | PTC RESET FUSE 16V 1.25A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.019" (0.48mm) |
Current - Trip (It) 2.5 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 5 | € 0,47400 | € 2,37 |
| 10 | € 0,43700 | € 4,37 |
| 50 | € 0,36240 | € 18,12 |
| 100 | € 0,33440 | € 33,44 |
| 250 | € 0,30056 | € 75,14 |
| 500 | € 0,27722 | € 138,61 |
| 1 000 | € 0,25562 | € 255,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20195 | € 403,90 |
| 4 000 | € 0,18604 | € 744,16 |
| 6 000 | € 0,17965 | € 1 077,90 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
