Selector Switch 2 Position DPST 175A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-284-02-BX

DigiKey Part Number
18-M-284-02-BX-ND
Manufacturer
Manufacturer Product Number
M-284-02-BX
Description
SWITCH SELECT 2POS DPST 175A 36V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 175A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
DPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
175A (DC)
Voltage Rating - DC
36 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 71,72000€ 71,72
10€ 63,86300€ 638,63
25€ 60,97840€ 1 524,46
50€ 58,88120€ 2 944,06
100€ 56,85510€ 5 685,51
Unit Price without VAT:€ 71,72000
Unit Price with VAT:€ 86,78120