
LTKAK10-086C | |
|---|---|
DigiKey Part Number | 18-LTKAK10-086CTR-ND - Tape & Reel (TR) 18-LTKAK10-086CCT-ND - Cut Tape (CT) 18-LTKAK10-086CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTKAK10-086C |
Description | TVS DIODE 86VWM 157V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 157V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 157V |
Mfr | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6500pF @ 10kHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 86V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,17000 | € 36,17 |
| 10 | € 27,63400 | € 276,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 22,57620 | € 9 030,48 |
| Unit Price without VAT: | € 36,17000 |
|---|---|
| Unit Price with VAT: | € 43,76570 |