
LJCA050.X | |
|---|---|
DigiKey Part Number | LJCA050.X-ND |
Manufacturer | |
Manufacturer Product Number | LJCA050.X |
Description | FUSE AUTO 50A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Retail Package | Package / Case |
Part Status Active | Color Red |
Mounting Type Requires Holder | Size / Dimension 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,10000 | € 6,10 |
| 10 | € 5,50900 | € 55,09 |
| 30 | € 5,24167 | € 157,25 |
| 50 | € 5,12120 | € 256,06 |
| 100 | € 4,96130 | € 496,13 |
| 250 | € 4,75660 | € 1 189,15 |
| 500 | € 4,60664 | € 2 303,32 |
| 1 000 | € 4,46092 | € 4 460,92 |
| Unit Price without VAT: | € 6,10000 |
|---|---|
| Unit Price with VAT: | € 7,38100 |

