
DST2050S | |
|---|---|
DigiKey Part Number | F10107TR-ND - Tape & Reel (TR) F10107CT-ND - Cut Tape (CT) F10107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST2050S |
Description | DIODE SCHOTTKY 50V 20A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 mA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,32300 | € 13,23 |
| 100 | € 0,89990 | € 89,99 |
| 500 | € 0,71844 | € 359,22 |
| 1 000 | € 0,66012 | € 660,12 |
| 2 000 | € 0,64237 | € 1 284,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,52481 | € 2 624,05 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |