CG590LTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 62
Unit Price: € 0,73000
Datasheet
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG590LTR

DigiKey Part Number
F10883TR-ND - Tape & Reel (TR)
F10883CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG590LTR
Description
GDT 90V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,57000€ 2,57
5€ 2,13000€ 10,65
10€ 1,96600€ 19,66
50€ 1,63160€ 81,58
100€ 1,50510€ 150,51
250€ 1,35220€ 338,05
500€ 1,24638€ 623,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,03345€ 1 033,45
2 000€ 0,98991€ 1 979,82
Manufacturers Standard Package
Unit Price without VAT:€ 2,57000
Unit Price with VAT:€ 3,10970