


CG590LS | |
|---|---|
DigiKey Part Number | F11925TR-ND - Tape & Reel (TR) F11925CT-ND - Cut Tape (CT) F11925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG590LS |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 5 | € 1,97000 | € 9,85 |
| 10 | € 1,81800 | € 18,18 |
| 50 | € 1,50820 | € 75,41 |
| 100 | € 1,39120 | € 139,12 |
| 250 | € 1,24992 | € 312,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,96738 | € 870,64 |
| 1 800 | € 0,90783 | € 1 634,09 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,87980 |