Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG5600MS

DigiKey Part Number
CG5600MSTR-ND - Tape & Reel (TR)
CG5600MSCT-ND - Cut Tape (CT)
CG5600MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG5600MS
Description
GDT 600V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,48000€ 2,48
5€ 2,05600€ 10,28
10€ 1,89800€ 18,98
50€ 1,57400€ 78,70
100€ 1,45200€ 145,20
250€ 1,30444€ 326,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€ 1,12154€ 1 009,39
1 800€ 1,06843€ 1 923,17
Manufacturers Standard Package
Unit Price without VAT:€ 2,48000
Unit Price with VAT:€ 3,00080