


CG5600 | |
|---|---|
DigiKey Part Number | CG5600-ND |
Manufacturer | |
Manufacturer Product Number | CG5600 |
Description | GDT 600V 5KA 2 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,93805 | € 2 814,15 |
| Unit Price without VAT: | € 0,93805 |
|---|---|
| Unit Price with VAT: | € 1,13504 |