


CG5350LSTR | |
|---|---|
DigiKey Part Number | CG5350LSTRTR-ND - Tape & Reel (TR) CG5350LSTRCT-ND - Cut Tape (CT) CG5350LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG5350LSTR |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,72000 | € 5,72 |
| 5 | € 4,74800 | € 23,74 |
| 10 | € 4,38000 | € 43,80 |
| 50 | € 3,63220 | € 181,61 |
| 100 | € 3,34950 | € 334,95 |
| 250 | € 3,00752 | € 751,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 2,67970 | € 2 411,73 |
| Unit Price without VAT: | € 5,72000 |
|---|---|
| Unit Price with VAT: | € 6,92120 |