


CG5350L | |
|---|---|
DigiKey Part Number | 18-CG5350LTR-ND - Tape & Reel (TR) 18-CG5350LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG5350L |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 5 | € 2,28400 | € 11,42 |
| 10 | € 2,10800 | € 21,08 |
| 50 | € 1,74900 | € 87,45 |
| 100 | € 1,61330 | € 161,33 |
| 250 | € 1,44936 | € 362,34 |
| 500 | € 1,33590 | € 667,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,10760 | € 1 107,60 |
| 2 000 | € 1,06844 | € 2 136,88 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,32750 |