


CG5230MS | |
|---|---|
DigiKey Part Number | F2750TR-ND - Tape & Reel (TR) F2750CT-ND - Cut Tape (CT) F2750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG5230MS |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 5 | € 2,05600 | € 10,28 |
| 10 | € 1,89800 | € 18,98 |
| 50 | € 1,57400 | € 78,70 |
| 100 | € 1,45200 | € 145,20 |
| 250 | € 1,30444 | € 326,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,12154 | € 1 009,39 |
| 1 800 | € 1,06843 | € 1 923,17 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,00080 |