
CCMR015.HXP | |
|---|---|
DigiKey Part Number | 5666-CCMR015.HXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR015.HXP |
Description | FUSE CARTRIDGE 15A 600VAC/500VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 15A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP-CC-15 | Eaton - Bussmann Electrical Division | 113 | 2041-1086-ND | € 77,77000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 17,69720 | € 1 769,72 |
| Unit Price without VAT: | € 17,69720 |
|---|---|
| Unit Price with VAT: | € 21,41361 |

