MFR Recommended
Direct

AK3-058C-12 | |
|---|---|
DigiKey Part Number | AK3-058C-12-ND |
Manufacturer | |
Manufacturer Product Number | AK3-058C-12 |
Description | TVS DIODE 58VWM 110VC AXIAL |
Customer Reference | |
Detailed Description | 110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | AK3-058C-12 Models |
Category | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 6000pF @ 10kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3-058C-Y-12 | Littelfuse Inc. | 0 | 18-AK3-058C-Y-12-ND | € 11,07667 | MFR Recommended |
| PTVS3-058C-TH | Bourns Inc. | 0 | PTVS3-058C-TH-ND | € 17,61000 | Direct |

