
8197-10 | |
|---|---|
DigiKey Part Number | F9049-ND |
Manufacturer | |
Manufacturer Product Number | 8197-10 |
Description | KNOB CRB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Metal Chrome |
Datasheet | Datasheet |
Category | Shaft Size #10-32 |
Manufacturer Littelfuse Inc. | Diameter 0.750" (19.05mm) |
Packaging Bulk | Height 0.625" (15.88mm) |
Part Status Active | Indicator No Indicator |
Style Push/Pull | Material Metal |
Type Smooth | Color Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,77290 | € 477,29 |
| Unit Price without VAT: | € 4,77290 |
|---|---|
| Unit Price with VAT: | € 5,77521 |