
777-TS | |
|---|---|
DigiKey Part Number | 777-TS-ND |
Manufacturer | |
Manufacturer Product Number | 777-TS |
Description | 3-PHASE OVERLOAD RELAY/190-480 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 200 ~ 480VAC | |
Trip Range | 2 ~ 800A, 170 ~ 528VAC | |
Delay Time | 0.2 ~ 500s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 821,35000 | € 821,35 |
| 10 | € 695,77200 | € 6 957,72 |
| Unit Price without VAT: | € 821,35000 |
|---|---|
| Unit Price with VAT: | € 993,83350 |