



72R250XMR | |
|---|---|
DigiKey Part Number | 18-72R250XMRCT-ND - Cut Tape (CT) 18-72R250XMRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R250XMR |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.785" Dia x 0.122" T (19.93mm x 3.10mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.032" (26.20mm) |
Current - Trip (It) 5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 5 | € 2,10600 | € 10,53 |
| 10 | € 1,94300 | € 19,43 |
| 50 | € 1,61200 | € 80,60 |
| 100 | € 1,48700 | € 148,70 |
| 250 | € 1,33596 | € 333,99 |
| 500 | € 1,23144 | € 615,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,97246 | € 972,46 |
| 2 000 | € 0,92692 | € 1 853,84 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,07340 |