Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R250XMR

DigiKey Part Number
18-72R250XMRCT-ND - Cut Tape (CT)
18-72R250XMRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
72R250XMR
Description
PTC RESET FUSE 72V 2.5A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
15.6 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
50 mOhms
Series
Resistance - Post Trip (R1) (Max)
130 mOhms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.785" Dia x 0.122" T (19.93mm x 3.10mm)
Current - Hold (Ih) (Max)
2.5 A
Height - Seated (Max)
1.032" (26.20mm)
Current - Trip (It)
5 A
Lead Spacing
0.402" (10.20mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,54000€ 2,54
5€ 2,10600€ 10,53
10€ 1,94300€ 19,43
50€ 1,61200€ 80,60
100€ 1,48700€ 148,70
250€ 1,33596€ 333,99
500€ 1,23144€ 615,72
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,97246€ 972,46
2 000€ 0,92692€ 1 853,84
Manufacturers Standard Package
Unit Price without VAT:€ 2,54000
Unit Price with VAT:€ 3,07340