Similar
Similar

5KP5.0CA-B | |
|---|---|
DigiKey Part Number | 5KP5.0CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP5.0CA-B |
Description | TVS DIODE 5VWM 9.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 554.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP5.0CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 554.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,34950 | € 134,95 |
| Unit Price without VAT: | € 1,34950 |
|---|---|
| Unit Price with VAT: | € 1,63290 |


