
37413150000 | |
|---|---|
DigiKey Part Number | WK4024CT-ND - Cut Tape (CT) WK4024TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37413150000 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37413150000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 22.0 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0227 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.7320 | SCHURTER Inc. | 613 | 486-7080-1-ND | € 1,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 5 | € 1,15600 | € 5,78 |
| 10 | € 1,06700 | € 10,67 |
| 50 | € 0,88500 | € 44,25 |
| 100 | € 0,81670 | € 81,67 |
| 250 | € 0,73392 | € 183,48 |
| 500 | € 0,67670 | € 338,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53459 | € 534,59 |
| 2 000 | € 0,49246 | € 984,92 |
| 3 000 | € 0,47956 | € 1 438,68 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,68190 |



