
37411000430 | |
|---|---|
DigiKey Part Number | F4513-ND |
Manufacturer | |
Manufacturer Product Number | 37411000430 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37411000430 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 2.1 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.105 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37411000410 | Littelfuse Inc. | 5 104 | WK4048BK-ND | € 1,27000 | Direct |
| 0034.7315 | SCHURTER Inc. | 4 403 | 486-7085-1-ND | € 1,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 5 | € 1,09200 | € 5,46 |
| 10 | € 1,00800 | € 10,08 |
| 50 | € 0,83660 | € 41,83 |
| 200 | € 0,71190 | € 142,38 |
| 400 | € 0,65648 | € 262,59 |
| 600 | € 0,62597 | € 375,58 |
| 1 000 | € 0,58938 | € 589,38 |
| 5 000 | € 0,53395 | € 2 669,75 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |

