
37211600001 | |
|---|---|
DigiKey Part Number | WK4253CT-ND - Cut Tape (CT) WK4253TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37211600001 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37211600001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 19.968 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.042 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 5 | € 1,05800 | € 5,29 |
| 10 | € 0,97500 | € 9,75 |
| 50 | € 0,80880 | € 40,44 |
| 100 | € 0,74620 | € 74,62 |
| 250 | € 0,67068 | € 167,67 |
| 500 | € 0,61842 | € 309,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48857 | € 488,57 |
| 2 000 | € 0,45009 | € 900,18 |
| 3 000 | € 0,43430 | € 1 302,90 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |



