
37200800431 | |
|---|---|
DigiKey Part Number | WK6337-ND |
Manufacturer | |
Manufacturer Product Number | 37200800431 |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37200800431 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0384 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.875 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 5 | € 1,14600 | € 5,73 |
| 10 | € 1,05800 | € 10,58 |
| 50 | € 0,87800 | € 43,90 |
| 200 | € 0,74705 | € 149,41 |
| 400 | € 0,68885 | € 275,54 |
| 600 | € 0,65680 | € 394,08 |
| 1 000 | € 0,61841 | € 618,41 |
| 5 000 | € 0,56253 | € 2 812,65 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,66980 |

