Direct
Similar
Similar




30R700UF | |
|---|---|
DigiKey Part Number | F1920-ND |
Manufacturer | |
Manufacturer Product Number | 30R700UF |
Description | PTC RESET FUSE 30V 7A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 17.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 1.126" (28.60mm) |
Current - Trip (It) 14 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF700 | Littelfuse Inc. | 4 916 | RUEF700HF-ND | € 0,88000 | Similar |
| PTR030V0700-BK | Eaton - Electronics Division | 150 | 283-PTR030V0700-BK-ND | € 0,86000 | Direct |
| 0ZRB0700FF1A | Bel Fuse Inc. | 0 | 5923-0ZRB0700FF1A-ND | € 0,72000 | Similar |
| MF-R700 | Bourns Inc. | 7 419 | MF-R700-ND | € 0,73000 | Similar |
| PFRA.700 | SCHURTER Inc. | 0 | PFRA.700-ND | € 0,70452 | Similar |




