50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30300500421

DigiKey Part Number
F4430-ND
Manufacturer
Manufacturer Product Number
30300500421
Description
FUSE BRD MNT 50MA 125VAC 63VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
7.0E-5
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
Voltage Rating - AC
125 V
DC Cold Resistance
3.41 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30300500001Littelfuse Inc.1 411F7081CT-ND€ 5,44000Parametric Equivalent
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,57000€ 6,57
5€ 5,45000€ 27,25
10€ 5,03000€ 50,30
50€ 4,17080€ 208,54
100€ 3,84590€ 384,59
300€ 3,37923€ 1 013,77
600€ 3,12117€ 1 872,70
Manufacturers Standard Package
Unit Price without VAT:€ 6,57000
Unit Price with VAT:€ 7,94970