


30055-30-BX | |
|---|---|
DigiKey Part Number | 18-30055-30-BX-ND |
Manufacturer | |
Manufacturer Product Number | 30055-30-BX |
Description | CVP LOW CURR SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A AC 12 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| 12 | € 7,87667 | € 94,52 |
| 30 | € 7,52200 | € 225,66 |
| 54 | € 7,30259 | € 394,34 |
| 102 | € 7,07216 | € 721,36 |
| 252 | € 6,75683 | € 1 702,72 |
| 504 | € 6,52448 | € 3 288,34 |
| 1 002 | € 6,30197 | € 6 314,57 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,79320 |
