



2920L200/24DR | |
|---|---|
DigiKey Part Number | F2872TR-ND - Tape & Reel (TR) F2872CT-ND - Cut Tape (CT) F2872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L200/24DR |
Description | PTC RESET FUSE 24V 2A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L200/24DR Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 125 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 4 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 5 | € 0,76400 | € 3,82 |
| 10 | € 0,70600 | € 7,06 |
| 50 | € 0,58600 | € 29,30 |
| 100 | € 0,54080 | € 54,08 |
| 250 | € 0,48608 | € 121,52 |
| 500 | € 0,44826 | € 224,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33766 | € 506,49 |
| 3 000 | € 0,31103 | € 933,09 |
| 4 500 | € 0,30480 | € 1 371,60 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |






