
25EV1K125.ZXBDM-BS | |
|---|---|
DigiKey Part Number | 18-25EV1K125.ZXBDM-BS-ND |
Manufacturer | |
Manufacturer Product Number | 25EV1K125.ZXBDM-BS |
Description | HIGH VOLTAGE FUSE |
Customer Reference | |
Detailed Description | 125A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 2.874" L (25.40mm x 73.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 55000.0 | |
DC Cold Resistance | 0.00085 Ohms |