
0MAX100.XPGLO | |
|---|---|
DigiKey Part Number | 0MAX100.XPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX100.XPGLO |
Description | FUSE AUTO 100A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX100.XPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,63000 | € 10,63 |
| 5 | € 8,81800 | € 44,09 |
| 10 | € 8,13500 | € 81,35 |
| 50 | € 6,74400 | € 337,20 |
| 100 | € 6,21740 | € 621,74 |
| 250 | € 5,57984 | € 1 394,96 |
| 500 | € 5,29302 | € 2 646,51 |
| Unit Price without VAT: | € 10,63000 |
|---|---|
| Unit Price with VAT: | € 12,86230 |
