



0805L260SLTHYR | |
|---|---|
DigiKey Part Number | F5781TR-ND - Tape & Reel (TR) F5781CT-ND - Cut Tape (CT) F5781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L260SLTHYR |
Description | PTC RESET FUSE 6V 2.6A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 35 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 5 | € 1,63800 | € 8,19 |
| 10 | € 1,51100 | € 15,11 |
| 50 | € 1,25400 | € 62,70 |
| 100 | € 1,15690 | € 115,69 |
| 250 | € 1,03952 | € 259,88 |
| 500 | € 0,95832 | € 479,16 |
| 1 000 | € 0,90722 | € 907,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,74119 | € 2 964,76 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,39580 |
