
061806.3MXP | |
|---|---|
DigiKey Part Number | F11438-ND |
Manufacturer | |
Manufacturer Product Number | 061806.3MXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 198.5 | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 5 | € 0,22600 | € 1,13 |
| 10 | € 0,20800 | € 2,08 |
| 50 | € 0,17280 | € 8,64 |
| 100 | € 0,15940 | € 15,94 |
| 250 | € 0,14332 | € 35,83 |
| 500 | € 0,13220 | € 66,10 |
| 1 000 | € 0,12192 | € 121,92 |
| 5 000 | € 0,10090 | € 504,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |














