
0498070.H | |
|---|---|
DigiKey Part Number | 0498070.H-ND |
Manufacturer | |
Manufacturer Product Number | 0498070.H |
Description | FUSE AUTO 70A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498070.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 24000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 5 | € 2,54000 | € 12,70 |
| 10 | € 2,34400 | € 23,44 |
| 50 | € 1,94420 | € 97,21 |
| 100 | € 1,79340 | € 179,34 |
| 300 | € 1,57680 | € 473,04 |
| 500 | € 1,48466 | € 742,33 |
| 1 000 | € 1,36752 | € 1 367,52 |
| 5 000 | € 1,34781 | € 6 739,05 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,70260 |
