
0483.375DR | |
|---|---|
DigiKey Part Number | 18-0483.375DRTR-ND - Tape & Reel (TR) 18-0483.375DRCT-ND - Cut Tape (CT) 18-0483.375DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0483.375DR |
Description | FUSE 375MA 75VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 375 mA 75 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 5 | € 1,21600 | € 6,08 |
| 10 | € 1,12200 | € 11,22 |
| 50 | € 0,93060 | € 46,53 |
| 100 | € 0,85870 | € 85,87 |
| 250 | € 0,77168 | € 192,92 |
| 500 | € 0,71148 | € 355,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,53573 | € 803,60 |
| 3 000 | € 0,50675 | € 1 520,25 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |




