
0473005.MXL | |
|---|---|
DigiKey Part Number | F11137-ND |
Manufacturer | |
Manufacturer Product Number | 0473005.MXL |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473005.MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 54.8 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0133 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473005.MAT1L | Littelfuse Inc. | 1 528 | F1974CT-ND | € 2,35000 | Parametric Equivalent |
| 0473005.MRT1L | Littelfuse Inc. | 14 709 | F2345CT-ND | € 2,42000 | Parametric Equivalent |
| 0473005.YRT1L | Littelfuse Inc. | 5 093 | F7807CT-ND | € 2,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 5 | € 1,69000 | € 8,45 |
| 10 | € 1,55800 | € 15,58 |
| 50 | € 1,29300 | € 64,65 |
| 100 | € 1,19270 | € 119,27 |
| 250 | € 1,07164 | € 267,91 |
| 500 | € 0,98780 | € 493,90 |
| 1 000 | € 0,91013 | € 910,13 |
| 5 000 | € 0,86098 | € 4 304,90 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,46840 |