
0473003.HAT1L | |
|---|---|
DigiKey Part Number | F5532CT-ND - Cut Tape (CT) F5532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473003.HAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 5 | € 2,01000 | € 10,05 |
| 10 | € 1,85600 | € 18,56 |
| 50 | € 1,53980 | € 76,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,21760 | € 121,76 |
| 200 | € 1,12295 | € 224,59 |
| 300 | € 1,07083 | € 321,25 |
| 500 | € 1,00838 | € 504,19 |
| 700 | € 0,96913 | € 678,39 |
| 1 000 | € 0,92907 | € 929,07 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |