1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473001.HAT1L

DigiKey Part Number
F7804CT-ND - Cut Tape (CT)
F7804TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473001.HAT1L
Description
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473001.HAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
2.01
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.267 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,44000€ 2,44
5€ 2,02600€ 10,13
10€ 1,87100€ 18,71
50€ 1,55220€ 77,61
Tape & Box (TB)
QuantityUnit PriceExt Price
100€ 1,22730€ 122,73
200€ 1,13190€ 226,38
300€ 1,07940€ 323,82
500€ 1,01646€ 508,23
700€ 0,97689€ 683,82
1 000€ 0,93650€ 936,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,44000
Unit Price with VAT:€ 2,95240