
0472001.MRT1L | |
|---|---|
DigiKey Part Number | 18-0472001.MRT1LTR-ND - Tape & Reel (TR) 18-0472001.MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0472001.MRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472001.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.9384 |
Mounting Type Through Hole | Approval Agency UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.078 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471001.NRT1L | Littelfuse Inc. | 3 891 | F5580CT-ND | € 33,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 5 | € 1,73800 | € 8,69 |
| 10 | € 1,60300 | € 16,03 |
| 50 | € 1,32980 | € 66,49 |
| 100 | € 1,22670 | € 122,67 |
| 250 | € 1,10220 | € 275,55 |
| 500 | € 1,01610 | € 508,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80252 | € 802,52 |
| 2 000 | € 0,75015 | € 1 500,30 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |


